EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.40.95.80 |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 10.8 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 13.2 |
Output Voltage (V) | 12 |
Output Current (A) | 0.167(Typ) |
Output Power (W) | 2 |
Minimum Isolation Voltage | 1500VDC |
Switching Frequency (kHz) | 250(Typ) |
Switching Regulator | Yes |
Load Regulation | 10% |
Line Regulation | 1.2%(Typ) |
Efficiency (%) | 87(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Output Type | Fixed |