EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9.6 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 14.4 |
Output Voltage (V) | 12 |
Output Current (A) | 0.084(Typ) |
Output Power (W) | 1 |
Minimum Isolation Voltage | 3000VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 250(Typ) |
Switching Regulator | Yes |
Load Regulation | 10% |
Line Regulation | 1.2%(Typ) |
Efficiency (%) | 85(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Output Type | Fixed |