EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 10 |
Thermal Time Constant Range (s) | 5 to 15 |
Minimum Operating Temperature (°C) | -80 |
Maximum Operating Temperature (°C) | 150 |
Resistance @ 25C (Ohm) | 30000 |
Resistance Range @ 25C (Ohm) | 25000 to 120000 |
Maximum Power Rating (W) | 75m |
Packaging | Bulk |
Product Diameter (mm) | 2.4(Max) |
Construction | Radial |
Mounting | Through Hole |