Murata ManufacturingECASD40D227M009K00Capacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
220uF | |
20% | |
2VDC | |
0.009 | |
Low | |
3 | |
44 | |
2000 | |
Polar | |
High Capacitance|Low ESR | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 1.9 | |
-40 | |
105 | |
Tape and Reel | |
N/R | |
0.13 | |
7.3 | |
4.3 | |
1.9 | |
N/R |
Murata's ECASD40D227M009K00 conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 2 VDC. It has 2 terminals. Its leakage current is 17.6@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep.