EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8532.22.00.20 |
Automotive | No |
PPAP | No |
Type | Polymer |
Capacitance Value | 10uF |
Tolerance | 20% |
Voltage | 6.3VDC |
ESR (Ohm) | 0.055 |
Equivalent Series Resistance Type | Low |
IR (A) | 1000 |
IL (uA) | 6.3@2Min |
Lifetime (h) | 2000 |
Polarity | Polar |
Special Features | High Capacitance|Low ESR |
Construction | Flat |
Mounting | Surface Mount |
Number of Terminals | 2 |
Size (mm) | 7.3 X 4.3 X 1.9 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Weight (g) | 0.13 |
Product Length (mm) | 7.3 |
Product Depth (mm) | 4.3 |
Product Height (mm) | 1.9 |
Thanks to Murata and their ECASD40J106M055K00 conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C.