Murata ManufacturingECASD40J336M025K00Capacitor Aluminum Polymer
Cap Aluminum Polymer 33uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.025 Ohm 1.8A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The ECASD40J336M025K00 polymer capacitor, made from pure aluminum and developed by Murata, will handle all of your circuit's voltage control needs. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C.