Murata ManufacturingECASD61B476M020K00Capacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 12.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.02 Ohm 2A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
The ECASD61B476M020K00 conductive polymer aluminum solid capacitor, developed by Murata, can easily handle changes to the input load of a circuit. It can withstand a voltage of 12.5 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 20%.