Murata ManufacturingECASD61C226M030K00Capacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 16VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 1.6A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Polymer | |
22uF | |
20% | |
16VDC | |
0.03 | |
Low | |
1600 | |
35.2@2Min | |
2000 | |
Polar | |
High Capacitance|Low ESR | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.8 | |
-40 | |
105 | |
Tape and Reel | |
0.2 | |
7.3 | |
4.3 | |
2.8 |
By adding one of Murata's ECASD61C226M030K00 conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its leakage current is 35.2@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |