Murata ManufacturingECASD91B107M012K00Capacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 12.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 2.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Murata's ECASD91B107M012K00 conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 12.5 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 4.2 mm tall and 4.3 mm deep.
EDA / CAD Models |