Microchip TechnologyECE1099-FZGGPIO Expanders
SMBus Interface 400kHz 40-Pin QFN EP Tray
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
32 | |
No | |
SMBus | |
400 | |
Fast Mode | |
Yes | |
Open Drain|Push Pull | |
8 | |
-4 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |