Top Purchased
PanasonicECHU1H104JX9Capacitor Film
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2.1mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This ECH-U1H104JX9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. It has a tolerance of 5%. This product is 4.8 mm long, 2.1 mm tall and 3.3 mm deep.
EDA / CAD Models |