PanasonicECH-U1H222JB5Capacitor Film
Cap Film 0.0022uF 50V PPS 5%( 2 X 1.25 X 0.8mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This ECH-U1H222JB5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep. It has a tolerance of 5%.
EDA / CAD Models |