50% Off
PanasonicECHU1H332GB5Capacitor Film
Cap Film 0.0033uF 50V PPS 2%( 3.2 X 1.6 X 0.8mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.0033uF 50V PPS 2%( 3.2 X 1.6 X 0.8mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |