PanasonicECJ2VC1H681JCapacitor Ceramic Multilayer
Cap Ceramic 680pF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 680pF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |