SemtechECLAMP2394P.TCTESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 8-Pin SLP-P EP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Bi-Directional | |
4 | |
5 | |
6 | |
10 | |
0.1 | |
1 | |
45 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 1.6 |
Package Length | 2.1 |
PCB changed | 8 |
Supplier Package | SLP-P EP |
8 |
Protect your electrical or electronic equipment from damage with this ECLAMP2394P.TCT circuit protection device from Semtech by preventing your wires from carrying more current than they are able.