SemtechECLAMP2458P.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 16-Pin SLP EP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 1.6 |
Package Length | 4 |
PCB changed | 16 |
Supplier Package | SLP EP |
16 |
If your system occasionally experiences excessive current then this ECLAMP2458P.TCT circuit protection device from Semtech will provide you with the additional protection you need.