SemtechECLAMP2522P.TCTESD Suppressors

ESD Suppressor TVS Bi-Dir 5.5V 6-Pin SLP EP T/R

This ECLAMP2522P.TCT TVS diode from Semtech is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 1 μA. This device's minimum breakdown voltage is 6 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

3,963 parts: Ships today

    Total$0.41Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.4081
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 963 parts
      • Price: $0.4081
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2347+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.3314