STMicroelectronicsECMF04-4HSWM10Common Mode Chokes - CMCs
Common Mode Chokes Quad -28dB 0.1A 5Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Quad -28dB 0.1A 5Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |