STMicroelectronicsECMF4-40A100N10Common Mode Chokes - CMCs
Common Mode Chokes Quad -15dB 0.1A 3Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Data Line/Signal Line | |
| Quad | |
| 4 | |
| -15dB@2.4 GHz | |
| 0.1 | |
| 3(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.25 | |
| 1.4 | |
| 0.5 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
