ECS Inc InternationalECOC-2522-10.000-3HSControlled Oscillators
Oscillator VC-OCXO 10MHz ±0.03ppm (Stability) Sinewave 3.3V 5-Pin SMD Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) | |
10 | |
10 | |
10 | |
±100ppb/Year | |
-150(Max)@1MHz | |
±0.03ppm | |
Sinewave | |
3.135 | |
3.465 | |
3.3 | |
0 to 3.465 | |
-40 | |
75 | |
Tray | |
Mounting | Surface Mount |
Package Height | 12.2 |
Package Width | 25.4 |
Package Length | 22.1 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
5 |