ECS Inc InternationalECOC-2522-20.000-3GCControlled Oscillators
Oscillator VC-OCXO 20MHz ±0.01ppm (Stability) 15pF CMOS 55% 3.3V 5-Pin SMD Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) | |
20 | |
20 | |
20 | |
±100ppb/Year | |
±0.01ppm | |
15 | |
55 | |
CMOS | |
3.135 | |
3.465 | |
3.3 | |
0 to 3.465 | |
-20 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 12.2 |
Package Width | 25.4 |
Package Length | 22.1 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
5 |