PanasonicECQ-E10472KFBCapacitor Film

Cap Film 0.0047uF 1000V PET 10% (15.5 X 7 X 17.5mm) Radial 10mm 105°C Bulk

This ECQ-E10472KFB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECQ-E10472KFB part has a radial termination style. Its capacitance value is 0.0047uF. It has a tolerance of 10%. This product is 15.5(Max) mm long, 17.5(Max) mm tall and 7(Max) mm deep.

A datasheet is only available for this product at this time.