PanasonicECQE1106JFCapacitor Film
Cap Film 10uF 100V PET 5%( 26 X 11.5 X 21mm) Radial 22.5mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
10uF | |
5% | |
100VDC | |
PET | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing Property | |
Through Hole | |
Radial | |
22.5 | |
26 X 11.5 X 21 | |
Straight | |
-40 | |
105 | |
Bulk | |
26(Max) | |
11.5(Max) | |
21(Max) | |
0.8 | |
20 | |
22.5(Max) |
Used for many applications, this ECQ-E1106JF plastic film capacitor from Panasonic can be used to smooth voltages or improve signals. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The ECQ-E1106JF polypropylene film capacitor has a radial termination style. Its capacitance value is 10uF. This product is 26(Max) mm long, 21(Max) mm tall and 11.5(Max) mm deep. It has a tolerance of 5%.
EDA / CAD Models |