PanasonicECQE1475KFCapacitor Film
Cap Film 4.7uF 100V PET 10%( 26 X 7.5 X 17mm) Radial 22.5mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
100VDC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
26 X 7.5 X 17 | |
-40 | |
105 | |
Bulk | |
26(Max) | |
7.5(Max) | |
17(Max) | |
0.8 | |
20 | |
18(Max) |
This ECQ-E1475KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The ECQ-E1475KF part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 26(Max) mm long, 17(Max) mm tall and 7.5(Max) mm deep.
EDA / CAD Models |