PanasonicECQE2105JBCapacitor Film

Cap Film 1uF 250V PET 5%( 15.3 X 7 X 14mm) Radial 12.5mm 105°C Bulk

This ECQ-E2105JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. The ECQ-E2105JB part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. It has a tolerance of 5%. This product is 15.3(Max) mm long, 14(Max) mm tall and 7(Max) mm deep. Its capacitance value is 1uF.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    Country Of origin:
    China
    • Price: $0.2045
    1. 1000+$0.2045
    2. 2000+$0.1922