PanasonicECQ-E2106KFCapacitor Film

Cap Film 10uF 250V PET 10%( 31 X 15.9 X 25.8mm) Radial 27.5mm 105°C Bag

The low cost of this ECQ-E2106KF plastic film capacitor from Panasonic makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 10uF. This product is 31(Max) mm long, 25.8(Max) mm tall and 15.9(Max) mm deep. The ECQ-E2106KF polypropylene film capacitor has a radial termination style. It has a tolerance of 10%.

606 parts: Ships in 3 days

    Total$32.98Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 606 parts
      • Price: $2.998