Top Purchased
PanasonicECQ-E2223JBCapacitor Film
Cap Film 0.022uF 250V PET 5%( 7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
This ECQ-E2223JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This product is 7.9(Max) mm long, 7.2(Max) mm tall and 4.3(Max) mm deep. It has a tolerance of 5%. The ECQ-E2223JB part has a radial termination style. Its capacitance value is 0.022uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
EDA / CAD Models |