PanasonicECQE2274KFCapacitor Film
Cap Film 0.27uF 250V PET 10% (12 X 6 X 11.5mm) Radial 10mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.27uF | |
10% | |
250VDC | |
PET | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing Property | |
Through Hole | |
Radial | |
10 | |
12 X 6 X 11.5 | |
Straight | |
-40 | |
105 | |
Bulk | |
12(Max) | |
6(Max) | |
11.5(Max) | |
0.6 | |
20 | |
12.5(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECQ-E2274KF plastic film capacitor from Panasonic will work great. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECQ-E2274KF polypropylene film capacitor has a radial termination style. This product is 12(Max) mm long, 11.5(Max) mm tall and 6(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.27uF.