PanasonicECQE2473JFCapacitor Film

Cap Film 0.047uF 250V PET 5% (10.3 X 4.5 X 7.5mm) Radial 7.5mm 105°C Bulk

An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECQ-E2473JF plastic film capacitor provided from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The ECQ-E2473JF polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 7.5(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 0.047uF.

Import TariffMay apply to this part if shipping to the United States

1 part: Ships tomorrow

    Total$0.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1913+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.1932