PanasonicECQ-E2474KB3Capacitor Film

Cap Film 0.47uF 250V PET 10%( 12.3 X 6.2 X 16.4mm) Radial 5mm 105°C Ammo

This ECQ-E2474KB3 plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.47uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECQ-E2474KB3 polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This product is 12.3(Max) mm long, 16.4(Max) mm tall and 6.2(Max) mm deep.

Import TariffMay apply to this part

1,065 parts: Ships tomorrow

    Total$0.22Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 65 parts
      • Price: $0.2169
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.1585