50% Off
PanasonicECQE4124JFCapacitor Film
Cap Film 0.12uF 400V PET 5% (18.5 X 5 X 10mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.12uF | |
5% | |
400VDC | |
PET | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing Property | |
Through Hole | |
Radial | |
15 | |
18.5 X 5 X 10 | |
Straight | |
-40 | |
105 | |
Bulk | |
18.5(Max) | |
5(Max) | |
10(Max) | |
0.6 | |
20 | |
11(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECQ-E4124JF plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E4124JF polypropylene film capacitor has a radial termination style. This product is 18.5(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 5%. Its capacitance value is 0.12uF.
EDA / CAD Models |