PanasonicECQ-UAAF685MACapacitor Film
Cap Film Suppression X2 6.8uF 275VAC PP 20% (41 X 23 X 37.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Bag Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
Interference Suppression | |
6.8uF | |
20% | |
275VAC | |
PP | |
Plastic Rectangular Can | |
Radial | |
37.5 | |
X2 | |
41 X 23 X 37.5 | |
N/R | |
Straight | |
-40 | |
110 | |
Bag | |
N/R | |
41 | |
23 | |
37.5 | |
N/A | |
1 | |
4 | |
N/R | |
±0.5 | |
±0.5 | |
±0.5 | |
37.5 |
EDA / CAD Models |