PanasonicECQ-UAAV105TACapacitor Film
Cap Film Suppression X2 1uF 310VAC PP 10% (26 X 14 X 21mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
NRND | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Interference Suppression | |
1uF | |
10% | |
310VAC | |
PP | |
Plastic Rectangular Can | |
Radial | |
22.5 | |
X2 | |
26 X 14 X 21 | |
N/R | |
Straight | |
-40 | |
110 | |
Bulk | |
N/R | |
26 | |
14 | |
21 | |
N/A | |
0.8 | |
4 | |
N/R | |
±0.5 | |
±0.5 | |
±0.5 | |
21 |
EDA / CAD Models |