PanasonicECQ-UAAV224R1Capacitor Film
Cap Film Suppression X2 0.22uF 310VAC PP 20% (26 X 7 X 14mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
NRND | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Interference Suppression | |
0.22uF | |
20% | |
310VAC | |
PP | |
Plastic Rectangular Can | |
Radial | |
22.5 | |
X2 | |
26 X 7 X 14 | |
N/R | |
Straight | |
-40 | |
110 | |
Bulk | |
N/R | |
26 | |
7 | |
14 | |
N/A | |
0.8 | |
20 | |
N/R | |
±0.5 | |
±0.5 | |
±0.5 | |
14 |
EDA / CAD Models |