ECS Inc InternationalECS-.327-12.5-12RR-TRCrystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin Ultra Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
0.032768 | |
±20 | |
±3 (1st) | |
12.5 | |
50000 | |
Flexural | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 1.2 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
2 |