ECS Inc InternationalECS-.327-12.5-17X-C-TRCrystals
Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
0.032768 | |
±10 | |
±3 (1st) | |
12.5 | |
50000 | |
Fundamental | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Length | 8(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |