ECS Inc InternationalECS-.327-7-16-C-TRCrystals
Crystal 0.032768MHz ±10ppm (Tol) 7pF FUND 90000Ohm 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
0.032768 | |
±10 | |
±3 (1st) | |
7 | |
90000 | |
Flexural | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |