ECS Inc InternationalECS-080-CDX-0456TRCrystals
8.000MHz Crystal
EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.60.00.80 |
Automotive | Unknown |
PPAP | Unknown |
12,750 parts: Ships today
Service Fee $7.00
Ships today
- Ships from:
- United States of America
- Date Code:
- 2231+
- Manufacturer Lead Time:
- 11 weeks
- Minimum Of :
- 167
- Maximum Of:
- 12750
- Country Of origin:
- Taiwan
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships today
- Ships from:
- United States of America
- Date Code:
- 2231+
- Manufacturer Lead Time:
- 11 weeks
- Country Of origin:
- Taiwan
- In Stock: 12,750 parts
- Price: $0.4666