ECS Inc InternationalECS-100-S-5PX-TRCrystals
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 2-Pin HC-49/USX SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
10 | |
±30 | |
±50 | |
±5 (1st) | |
Series | |
50 | |
Fundamental | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.3(Max) |
Package Width | 4.8(Max) |
Package Length | 11.4 |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/USX SMD |
2 | |
Lead Shape | Flat |