ECS Inc InternationalECS-110.5-18-20BQ-DSCrystals
Crystal 11.0592MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
11.0592 | |
±30 | |
±100 | |
±5 (1st) | |
18 | |
60 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 7 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 |