ECS Inc InternationalECS-120-20-30B-TRCrystals
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
12 | |
±30 | |
±50 | |
±5 (1st) | |
20 | |
80 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 | |
Lead Shape | No Lead |