50% Off
ECS Inc InternationalECS-120-32-4XCrystals
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
12 | |
±30 | |
±50 | |
±5 (1st) | |
32 | |
60 | |
Fundamental | |
-10 | |
70 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.5(Max) |
Package Width | 4.65(Max) |
Package Length | 11.35(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/USX |
2 |