ECS Inc InternationalECS-143-18-23G-JGN-TRCrystals
Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
14.31818 | |
±20 | |
±30 | |
±5 (1st) | |
18 | |
60 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 3.5 |
Package Length | 6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
2 |