ECS Inc InternationalECS-160-20-33-AEN-TRCrystals
Crystal 16MHz ±25ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
16 | |
±25 | |
±50 | |
±5 (1st) | |
20 | |
80 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) mm |
Package Width | 2.5 mm |
Package Length | 3.2 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 |