ECS Inc InternationalECS-196.6-20-7SX-TRCrystals
Crystal 19.6608MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
19.6608 | |
±30 | |
±50 | |
±5 (1st) | |
20 | |
50 | |
Fundamental | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Length | 12.5(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |