ECS Inc InternationalECS-200-20-18-TRCrystals
Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
20 | |
±30 | |
±100 | |
±5 | |
20 | |
50 | |
Fundamental | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 5.5 |
Package Length | 11.8 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |