ECS Inc InternationalECS-2018-120-BNSMD Crystal Oscillators
Oscillator XO 12MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
12 | |
±50 | |
±5 | |
15 | |
55 | |
HCMOS | |
1.71 | |
1.89 | |
1.8 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 |