ECS Inc InternationalECS-2033-160-AUSMD Crystal Oscillators
Oscillator XO 16MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
16 | |
±100 | |
±5 | |
15 | |
55 | |
CMOS | |
3.135 | |
3.465 | |
3.3 | |
-55 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 |