ECS Inc InternationalECS-2520MVQ-160-CN-TRSMD Crystal Oscillators
Oscillator XO 16MHz ±25ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Crystal Oscillator | |
16 | |
±25 | |
15 | |
55 | |
HCMOS | |
1.7 | |
3.6 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 |