ECS Inc InternationalECS-270-10-36Q-AES-TRCrystals
Crystal 27MHz ±25ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm 4-Pin Mini-SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
27 | |
±25 | |
±50 | |
±5 (1st) | |
10 | |
60 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 |